Part Details for 233230-E by TE Connectivity
Overview of 233230-E by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 233230-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2684-233230-E-ND
|
DigiKey | CONN HDR 11POS 7.62MM R/A SLDR Min Qty: 1 Lead time: 7 Weeks Container: Tray |
194 In Stock |
|
$12.0963 / $18.5400 | Buy Now |
DISTI #
233230-E
|
Avnet Americas | Conn DIN 41612 Header 11Power POS 7.62mm Solder RA Through Hole - Bulk (Alt: 233230-E) Min Qty: 24 Package Multiple: 24 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$10.3156 / $12.4136 | Buy Now |
DISTI #
305-233230
|
Mouser Electronics | DIN 41612 Connectors STVH11 11 M B V 3-00 LA * B047 199 E 016 RoHS: Compliant | 83 |
|
$12.0900 / $18.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 24 Lead time: 5 Weeks Container: Box | 0Box |
|
$10.2900 | Buy Now |
DISTI #
ERN233230
|
Heilind Electronics | DIN MALE CONNECTOR TYPE H11 11-PIN RIGHT ANGLE SOLDER | Americas - 0 in Stock |
|
$10.7484 / $15.3369 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.1300 / $13.4100 | Buy Now |
DISTI #
ERN233230
|
Interstate Connecting Components | DIN MALE CONNECTOR TYPE H11 11-PIN RIGHT ANGLE SOLDER | 0 |
|
$10.7484 / $15.3369 | Buy Now |
DISTI #
233230-E
|
Avnet Abacus | Conn DIN 41612 Header 11Power POS 7.62mm Solder RA Through Hole (Alt: 233230-E) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.1300 / $13.4100 | Buy Now |
Part Details for 233230-E
233230-E CAD Models
233230-E Part Data Attributes
|
233230-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
233230-E
TE Connectivity
Board Euro Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.3 inch Pitch, Solder Terminal, Locking
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Weeks | |
Additional Feature | APPROVALS: IEC; UL | |
Board Mounting Option | HOLE 0.11 | |
Body Breadth | 0.437 inch | |
Body Depth | 1.126 inch | |
Body Length | 3.701 inch | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 8 mΩ | |
Contact Style | BLADE PIN-SKT | |
Dielectric Withstanding Voltage | 4383VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 80 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Material | GLASS FILLED POLYCARBONATE | |
Mating Contact Pitch | 0.3 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | B | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Power) | 15 A | |
Reference Standard | CUL; DIN | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 7.62 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-1 | |
Withdrawl Force-Min | 80 N |