-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2684-233235-E-ND
|
DigiKey | CONN HDR 11POS 7.62MM R/A SLDR Min Qty: 1 Lead time: 7 Weeks Container: Tray |
297 In Stock |
|
$11.2163 / $17.1900 | Buy Now |
DISTI #
233235-E
|
Avnet Americas | Conn DIN 41612 Header 11Power POS 7.62mm Solder RA Through Hole - Bulk (Alt: 233235-E) Min Qty: 24 Package Multiple: 24 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$9.5651 / $11.5105 | Buy Now |
DISTI #
305-233235
|
Mouser Electronics | DIN 41612 Connectors STVH11 11 M B V 3-00 LA * B048 199 E 016 | 0 |
|
$10.4900 / $17.1900 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 24 Package Multiple: 24 Lead time: 5 Weeks Container: Box | 0Box |
|
$9.5400 | Buy Now |
DISTI #
ERN233235
|
Heilind Electronics | DIN MALE CONNECTOR TYPE H11 11-PIN RIGHT ANGLE SOLDER | Americas - 0 in Stock |
|
$9.9664 / $14.2211 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.4600 / $12.4300 | Buy Now |
DISTI #
ERN233235
|
Interstate Connecting Components | DIN MALE CONNECTOR TYPE H11 11-PIN RIGHT ANGLE SOLDER | 0 |
|
$9.9664 / $14.2211 | Buy Now |
DISTI #
233235-E
|
Avnet Abacus | Conn DIN 41612 Header 11Power POS 7.62mm Solder RA Through Hole (Alt: 233235-E) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.4600 / $12.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
233235-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
233235-E
TE Connectivity
Board Euro Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: DIN 41612; IEC 60603-2, TERMINAL PITCH FOR POWER CONTACTS: 7.62 MM | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 7.62 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |