Part Details for 233238N001 by TE Connectivity
Overview of 233238N001 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 233238N001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC2491
|
Newark | D-150-1011Cs821 |Raychem Te Connectivity 233238N001 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.3200 / $80.8400 | Buy Now |
DISTI #
233238N001
|
Avnet Americas | Cable Accessories Solder Shield Splice Cross-Linked Polyolefin Translucent Natural - Bulk (Alt: 233238N001) RoHS: Not Compliant Min Qty: 60 Package Multiple: 20 Lead time: 9 Weeks, 2 Days Container: Bulk | 0 |
|
$57.0901 | Buy Now |
DISTI #
RYCD-150-1011CS821
|
Heilind Electronics | D-150-1011CS821 | Americas - 0 in Stock |
|
$75.5000 / $76.6269 | Buy Now |
|
Onlinecomponents.com | D-150-1011CS821 |
53 In Stock |
|
$60.8000 / $65.5300 | Buy Now |
DISTI #
233238N001
|
TTI | Solder Sleeves & Shield Tubing D-150-1011CS821 Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 120 In Stock |
|
$64.5600 | Buy Now |
DISTI #
RYCD-150-1011CS821
|
Interstate Connecting Components | D-150-1011CS821 | 0 |
|
$75.5000 / $76.6269 | Buy Now |
|
Powell Electronics | CABLE SPLICES SOLDER Min Qty: 1 | 23 |
|
$113.4400 / $237.6500 | Buy Now |
DISTI #
233238N001
|
Avnet Abacus | (Alt: 233238N001) RoHS: Not Compliant Min Qty: 60 Package Multiple: 20 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | D-150-1011CS821 |
53 In Stock |
|
$60.8000 / $65.5300 | Buy Now |