Part Details for 2332663-5 by TE Connectivity
Overview of 2332663-5 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Telecommunications
Price & Stock for 2332663-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK8503
|
Newark | Rect Pwr Conn, Plug/Rcpt, 3Pos, 1Row/8Mm, No. Of Contacts:3Contacts, Product Range:Ump Series, Connector Mounting:Cable Mount, Contact Termination Type:Crimp, Pitch Spacing:8Mm, Gender:Plug, Receptacle, Contact Gender:Pin, Socket Rohs Compliant: No |Te Connectivity 2332663-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.9200 / $30.5100 | Buy Now |
DISTI #
844-2332663-5-ND
|
DigiKey | CABLE ASSY 0.315" 3POS F-M Min Qty: 1 Lead time: 19 Weeks Container: Box |
69 In Stock |
|
$26.4000 | Buy Now |
DISTI #
2332663-5
|
Avnet Americas | Connector Kit Includes 1 Piece Each 3 Position Plug/Receptacle Power Connectors - Bulk (Alt: 2332663-5) Min Qty: 720 Package Multiple: 720 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$18.5378 / $22.3082 | Buy Now |
DISTI #
571-2332663-5
|
Mouser Electronics | Power to the Board UMP,CONNKIT,POWER,3POSN,14AWG | 0 |
|
$21.7300 / $29.3400 | Order Now |
DISTI #
74490918
|
RS | UMP, CONNKIT, POWER,3POSN,14AWG | TE Connectivity 2332663-5 RoHS: Compliant Min Qty: 720 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$21.8300 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 720 Package Multiple: 720 Lead time: 7 Weeks | 0 |
|
$20.1500 | Buy Now |
DISTI #
AMP2332663-5
|
Heilind Electronics | UMP,CONNKIT,POWER,3POSN,14AWG | Americas - 0 in Stock |
|
$23.1030 | Buy Now |
|
Onlinecomponents.com | UMP,CONNKIT,POWER,3POSN,14AWG RoHS: Compliant | 0 |
|
$22.0200 / $27.2200 | Buy Now |
DISTI #
2332663-5
|
TTI | Power to the Board UMP,CONNKIT,POWER,3POSN,14AWG Min Qty: 720 Package Multiple: 720 | Americas - 0 |
|
$20.1500 | Buy Now |
DISTI #
AMP2332663-5
|
Interstate Connecting Components | UMP,CONNKIT,POWER,3POSN,14AWG | 0 |
|
$23.1030 | Buy Now |
Part Details for 2332663-5
2332663-5 CAD Models
2332663-5 Part Data Attributes
|
2332663-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2332663-5
TE Connectivity
Rectangular Power Connector, 3 Contact(s), Crimp Terminal
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | ORANGE | |
Insulator Material | GLASS FILLED POLYPHTALAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 15A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 15 A | |
Rated Voltage | 300 V | |
Reference Standard | UL | |
Terminal Pitch | 8 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 14 AWG |