-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK8519
|
Newark | Rect Pwr Conn, Plug 2Pos, 1Row, No. Of Contacts:2Contacts, Product Range:Ump Series, Connector Mounting:Panel Pcb Mount, Contact Termination Type:Through Hole Right Angle, Pitch Spacing:8Mm, Gender:Plug, Contact Gender:Pin Rohs Compliant: Yes |Amp Te Connectivity 2332665-3 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2600 | Buy Now |
DISTI #
844-2332665-3-ND
|
DigiKey | CONN PLUG 2P 7.80MM PNL MNT SLD Min Qty: 6000 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$0.9672 | Buy Now |
DISTI #
2332665-3
|
Avnet Americas | Connector Power Plug 3 Position 8mm Solder Right Angle Through Hole 24 Terminal 1 Port - Bulk (Alt: 2332665-3) Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$0.9072 / $0.9936 | Buy Now |
DISTI #
571-2332665-3
|
Mouser Electronics | Power to the Board UMP,PLUG,ASSY,POWER,PCB,PANEL,2POSN RoHS: Compliant | 0 |
|
$0.9490 | Order Now |
DISTI #
74490998
|
RS | UMP, PLUG, ASSY, POWER, PCB, PANEL,2POSN | TE Connectivity 2332665-3 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0000 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 6000 Package Multiple: 6000 Lead time: 17 Weeks | 0 |
|
$0.9490 | Buy Now |
DISTI #
AMP2332665-3
|
Heilind Electronics | UMP,PLUG,ASSY,POWER,PCB,PANEL, | Americas - 0 in Stock |
|
$1.0588 / $1.0747 | Buy Now |
|
Onlinecomponents.com | UMP,PLUG,ASSY,POWER,PCB,PANEL,2POSN RoHS: Compliant | 0 |
|
$0.8940 / $2.4480 | Buy Now |
DISTI #
2332665-3
|
TTI | Power to the Board UMP,PLUG,ASSY,POWER,PCB,PANEL,2POSN Min Qty: 6000 Package Multiple: 6000 | Americas - 0 |
|
$0.9200 | Buy Now |
DISTI #
AMP2332665-3
|
Interstate Connecting Components | UMP,PLUG,ASSY,POWER,PCB,PANEL, | 0 |
|
$1.0588 / $1.0747 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2332665-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2332665-3
TE Connectivity
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | ORANGE | |
Insulator Material | GLASS FILLED POLYPHTALAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 35A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 35 A | |
Rated Voltage | 300 V | |
Reference Standard | UL | |
Terminal Pitch | 8 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |