There are no models available for this part yet.
Overview of 2332798-4 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2332798-4 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70AK8541
|
Newark | Rect Pwr Conn, Plug/Rcpt, 10Pos, 1Row, No. Of Contacts:10Contacts, Product Range:Ump Series, Connector Mounting:Cable Mount, Contact Termination Type:Crimp, Pitch Spacing:2.54Mm, Gender:Plug, Receptacle, Contact Gender:Pin, Socket Rohs Compliant: No |Te Connectivity 2332798-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.5700 / $71.4500 | Buy Now | |
DISTI #
844-2332798-4-ND
|
DigiKey | CABLE ASSY 0.630" 2POS F-M Min Qty: 1 Lead time: 23 Weeks Container: Box |
100 In Stock |
|
$50.0200 | Buy Now | |
DISTI #
2332798-4
|
Avnet Americas | Connector Kit Includes 1 Piece Each (2Power/8Signal) Position Plug/Receptacle Power Connectors - Bulk (Alt: 2332798-4) Min Qty: 720 Package Multiple: 720 Container: Bulk | 0 |
|
$44.5022 | Buy Now | |
DISTI #
571-2332798-4
|
Mouser Electronics | Power to the Board UMP,CONNKIT,PWRSGNL,8AWG | 0 |
|
$55.3600 / $68.7000 | Order Now | |
DISTI #
74490968
|
RS | UMP, CONNKIT, PWRSGNL,8AWG | TE Connectivity 2332798-4 RoHS: Compliant Min Qty: 720 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$65.3800 | RFQ | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 720 Package Multiple: 720 Lead time: 21 Weeks | 0 |
|
$51.3100 | Buy Now | ||
DISTI #
AMP2332798-4
|
Heilind Electronics | UMP,CONNKIT,PWRSGNL,8AWG | Americas - 0 in Stock |
|
$58.8530 | Buy Now | |
Onlinecomponents.com | UMP,CONNKIT,PWRSGNL,8AWG RoHS: Compliant | 0 |
|
$46.4100 / $47.8300 | Buy Now | ||
DISTI #
2332798-4
|
TTI | Power to the Board UMP,CONNKIT,PWRSGNL,8AWG Min Qty: 720 Package Multiple: 720 | Americas - 0 |
|
$51.3100 | Buy Now | |
DISTI #
AMP2332798-4
|
Interstate Connecting Components | UMP,CONNKIT,PWRSGNL,8AWG | 0 |
|
$58.8530 | Buy Now |
CAD Models for 2332798-4 by TE Connectivity
Part Data Attributes for 2332798-4 by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Type
|
BOARD CONNECTOR
|
Contact Arrangement
|
S8P2
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
ORANGE
|
Insulator Material
|
GLASS FILLED POLYPHTALAMIDE
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
35A
|
Mating Contact Row Spacing
|
0.1 inch
|
Mixed Contacts
|
YES
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-20 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Plating Thickness
|
100u inch
|
Polarization Key
|
POLARIZED
|
Rated Current (Signal)
|
35 A
|
Rated Voltage
|
300 V
|
Reference Standard
|
UL
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
10
|
UL Flammability Code
|
94V-0
|
Wire Size-Max
|
8 AWG
|