Part Details for 2332798-5 by TE Connectivity
Overview of 2332798-5 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2332798-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK8542
|
Newark | Rect Pwr Conn, Plug/Rcpt, 10Pos, 1Row, No. Of Contacts:10Contacts, Product Range:Ump Series, Connector Mounting:Panel Mount, Contact Termination Type:Crimp, Pitch Spacing:2.54Mm, Gender:Plug, Receptacle, Contact Gender:Pin, Socket Rohs Compliant: No |Te Connectivity 2332798-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.2700 / $67.3400 | Buy Now |
DISTI #
844-2332798-5-ND
|
DigiKey | CABLE ASSY 0.630" 2POS F-M Min Qty: 720 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$47.1500 | Buy Now |
DISTI #
2332798-5
|
Avnet Americas | Connector Kit Includes 1 Piece Each (2Power/8Signal) Position Plug/Receptacle Power Connectors - Bulk (Alt: 2332798-5) Min Qty: 720 Package Multiple: 720 Container: Bulk | 0 |
|
$41.9446 | Buy Now |
DISTI #
571-2332798-5
|
Mouser Electronics | Power to the Board CONNKIT,PWRSGNL,PANEL,14AWG | 0 |
|
$52.1800 / $64.7500 | Order Now |
DISTI #
74490969
|
RS | UMP, CONNKIT, PWRSGNL, PANEL,14AWG | TE Connectivity 2332798-5 RoHS: Compliant Min Qty: 720 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$61.6400 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 720 Package Multiple: 720 Lead time: 21 Weeks | 0 |
|
$48.3600 | Buy Now |
DISTI #
AMP2332798-5
|
Heilind Electronics | UMP,CONNKIT,PWRSGNL,PANEL,14AW | Americas - 0 in Stock |
|
$55.4706 | Buy Now |
|
Onlinecomponents.com | UMP,CONNKIT,PWRSGNL,PANEL,14AWG RoHS: Compliant | 0 |
|
$51.3700 / $53.7500 | Buy Now |
DISTI #
2332798-5
|
TTI | Power to the Board CONNKIT,PWRSGNL,PANEL,14AWG Min Qty: 720 Package Multiple: 720 | Americas - 0 |
|
$47.4100 | Buy Now |
DISTI #
AMP2332798-5
|
Interstate Connecting Components | UMP,CONNKIT,PWRSGNL,PANEL,14AW | 0 |
|
$55.4706 | Buy Now |
Part Details for 2332798-5
2332798-5 CAD Models
2332798-5 Part Data Attributes
|
2332798-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2332798-5
TE Connectivity
Board Connector, 10 Contact(s), Crimp Terminal, Orange Insulator
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S8P2 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | ORANGE | |
Insulator Material | GLASS FILLED POLYPHTALAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 15A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 15 A | |
Rated Voltage | 300 V | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 14 AWG |