Part Details for 2332801-8 by TE Connectivity
Overview of 2332801-8 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 2332801-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK8565
|
Newark | Rect Pwr Conn, Plug, 10Pos, 1Row, 2.54Mm, No. Of Contacts:10Contacts, Product Range:Ump Series, Connector Mounting:Panel Mount, Contact Termination Type:Crimp, Pitch Spacing:2.54Mm, Gender:Plug, Contact Gender:Pin, No. Of Rows:1Rows Rohs Compliant: No |Amp Te Connectivity 2332801-8 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.2200 / $46.1700 | Buy Now |
DISTI #
844-2332801-8-ND
|
DigiKey | CONN PLUG 10POS 2.50MM CRIMP Min Qty: 4000 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$24.3430 | Buy Now |
DISTI #
2332801-8
|
Avnet Americas | Connector Power Plug (2Power/8Signal) Position 16mm/2.54mm Crimp Straight Panel Mount 24 Terminal 1 Port - Bulk (Alt: 2332801-8) Min Qty: 4000 Package Multiple: 4000 Container: Bulk | 0 |
|
$22.9896 / $25.9560 | Buy Now |
DISTI #
571-2332801-8
|
Mouser Electronics | Power to the Board UMP,PLUG,ASSY,PWRSGNL,PANEL,8AWG | 0 |
|
$23.5200 | Order Now |
DISTI #
74491007
|
RS | UMP, PLUG, ASSY, PWRSGNL, PANEL,8AWG | TE Connectivity 2332801-8 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$30.3200 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks | 0 |
|
$23.7700 | Buy Now |
DISTI #
AMP2332801-8
|
Heilind Electronics | UMP,PLUG,ASSY,PWRSGNL,PANEL,8A | Americas - 0 in Stock |
|
$27.2648 | Buy Now |
|
Onlinecomponents.com | UMP,PLUG,ASSY,PWRSGNL,PANEL,8AWG RoHS: Compliant | 0 |
|
$23.5000 / $68.9700 | Buy Now |
DISTI #
2332801-8
|
TTI | Power to the Board UMP,PLUG,ASSY,PWRSGNL,PANEL,8AWG Min Qty: 4000 Package Multiple: 4000 | Americas - 0 |
|
$23.2800 | Buy Now |
DISTI #
AMP2332801-8
|
Interstate Connecting Components | UMP,PLUG,ASSY,PWRSGNL,PANEL,8A | 0 |
|
$27.2648 | Buy Now |
Part Details for 2332801-8
2332801-8 CAD Models
2332801-8 Part Data Attributes
|
2332801-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2332801-8
TE Connectivity
Board Connector, 10 Contact(s), Male, Crimp Terminal, Orange Insulator, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S8P2 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | ORANGE | |
Insulator Material | GLASS FILLED POLYPHTALAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 35A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 35 A | |
Rated Voltage | 300 V | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 8 AWG |