-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dry Reed Relay, 3 Form A, 3PST, Momentary, 0.012A (Coil), 12VDC (Coil), 144mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K0566
|
Newark | Relay, Reed, 3Pst-No, 200V, 0.5A, Tht, Contact Configuration:3Pst-No, Coil Voltage:12Vdc, Product Range:2300 Series, Relay Mounting:Through Hole, Coil Resistance:1Kohm, Switching Current Max:500Ma, Switching Voltage Max:200V Rohs Compliant: Yes |Coto Technology 2333-12-000 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0000 | Buy Now |
DISTI #
306-1110-ND
|
DigiKey | RELAY REED 3PST 500MA 12V Min Qty: 1 Lead time: 20 Weeks Container: Tray |
699 In Stock |
|
$12.3018 / $19.0900 | Buy Now |
DISTI #
816-2333-12-000
|
Mouser Electronics | Reed Relays REED RELAY SPST .5A 12V SIP RoHS: Compliant | 362 |
|
$12.3000 / $18.7500 | Buy Now |
|
Onlinecomponents.com | Smallest Multi-pole Reed Relay 3 Form A RoHS: Compliant |
350 In Stock |
|
$11.9400 / $17.6200 | Buy Now |
DISTI #
69089442
|
Verical | Reed Relay 12VDC 1KOhm 0.5A 3PST-NO(20.57x5.33x9.7)mm THT Dry Min Qty: 5 Package Multiple: 5 Date Code: 2324 | Americas - 350 |
|
$15.2920 / $22.7062 | Buy Now |
|
Quest Components | REED RELAY, 3PST-NO, 12VDC, 0.5A, THD | 8 |
|
$13.8375 / $18.4500 | Buy Now |
|
Quest Components | REED RELAY, 3PST-NO, 12VDC, 0.5A, THD | 3 |
|
$5.7300 / $11.4600 | Buy Now |
|
Chip1Cloud | 2300 SERIES MULTI-POLE REED RELAYS | RELAY REED 3PST 500MA 12V | 5400 |
|
RFQ | |
|
Master Electronics | Smallest Multi-pole Reed Relay 3 Form A RoHS: Compliant |
350 In Stock |
|
$11.9400 / $17.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2333-12-000
Coto Technology USA
Buy Now
Datasheet
|
Compare Parts:
2333-12-000
Coto Technology USA
Dry Reed Relay, 3 Form A, 3PST, Momentary, 0.012A (Coil), 12VDC (Coil), 144mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COTO TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.60 | |
Samacsys Manufacturer | Coto Technology | |
Body Breadth | 5.33 mm | |
Body Height | 9.43 mm | |
Body Length or Diameter | 20.57 mm | |
Coil Current(DC)-Max | 0.012 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 144 mW | |
Coil Release Voltage(DC) | 1 V | |
Coil Resistance | 1000 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .5A@200VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Power Rating R Load | 10W@200VDC | |
Contact (DC) Max Rating R Load | .5A@200VDC | |
Contact Voltage(AC)-Max | 200 V | |
Contact Voltage(DC)-Max | 200 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 500000000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 8 | |
Operate Time | 0.5 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 20.57mm x 5.33mm x 9.43mm | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM A | |
Relay Function | 3PST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.15 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Length | 0.0034010668021336042 inch | |
Termination Type | SOLDER |