Part Details for 2333537 (ALTERNATE: 2333537) by RS Pro
Overview of 2333537 (ALTERNATE: 2333537) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2333537 (ALTERNATE: 2333537)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73641364
|
RS | LED 7-Segment Display Process Indicator, 92mm x 45mm 180-270VAC | RS PRO 2333537 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$199.9900 | RFQ |