Part Details for 2338211-1 by TE Connectivity
Overview of 2338211-1 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2338211-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK0883
|
Newark | Automotive Housing, Cap, 4Pos, Pin, Product Range:Ampseal 16 Series, Gender:-, No. Of Positions:4Positions, For Use With:Ampseal 16 Series Automotive Pin Contacts, Ip Rating:-, Voltage Rating:-, Current Rating:- Rohs Compliant: Yes |Te Connectivity 2338211-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 381 |
|
$3.0400 | Buy Now |
DISTI #
1734-2338211-1-ND
|
DigiKey | CAP PIN ASSY, 4P, W2W, SEALED CO Min Qty: 1 Lead time: 8 Weeks Container: Box |
377 In Stock |
|
$3.4657 / $6.2500 | Buy Now |
DISTI #
2338211-1
|
Avnet Americas | Conn Housing Sealed Receptacle 4Coaxial POS 5.3mm ST Cable Mount Bag/Box - Boxed Product (Development Kits) (Alt: 2338211-1) RoHS: Not Compliant Min Qty: 416 Package Multiple: 416 Lead time: 5 Weeks, 6 Days Container: Box | 416 Factory Stock |
|
$3.0444 / $3.6636 | Buy Now |
DISTI #
571-2338211-1
|
Mouser Electronics | Crimpers / Crimping Tools CAP PIN ASSY, 4P, W2W, SEALED COAX RoHS: Compliant | 0 |
|
$3.6100 / $4.9000 | Order Now |
DISTI #
73972399
|
RS | Data Connectivity Housing for Male Terminals, Cap Pin Assy, 4P, Sealed Coax | TE Connectivity 2338211-1 RoHS: Compliant Min Qty: 416 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1900 | RFQ |
|
Future Electronics | 4P, CAP PIN ASSY, W2W, SEALED CO RoHS: Compliant pbFree: Yes Min Qty: 416 Package Multiple: 416 Lead time: 6 Weeks Container: Bulk | 0Bulk |
|
$3.2000 / $3.3300 | Buy Now |
DISTI #
AMP2338211-1
|
Heilind Electronics | 4POS,COAX PIN HSG,INLINE W2W IP67,KEY A | Americas - 312 in Stock |
|
$2.5464 / $3.8508 | Buy Now |
|
Onlinecomponents.com | CAP PIN ASSY, 4P, W2W, SEALED COAX RoHS: Compliant | 0 |
|
$3.3400 / $6.7200 | Buy Now |
|
Onlinecomponents.com | CAP PIN ASSY, 4P, W2W, SEALED COAX RoHS: Compliant | 0 |
|
$3.2000 / $6.7100 | Buy Now |
DISTI #
2338211-1
|
TTI | Crimpers / Crimping Tools CAP PIN ASSY, 4P, W2W, SEALED COAX Min Qty: 416 Package Multiple: 208 Container: Each | Americas - 0 |
|
$3.3900 / $3.7000 | Buy Now |
Part Details for 2338211-1
2338211-1 CAD Models
2338211-1 Part Data Attributes
|
2338211-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2338211-1
TE Connectivity
Telecom and Datacom Connector, 4 Contact(s), Male, Crimp Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 5 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Characteristic Impedance | 50 Ω | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Terminal Pitch | 5.3 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |