Part Details for 234-100-H2ZL11-35PN by Glenair Inc
Overview of 234-100-H2ZL11-35PN by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 234-100-H2ZL11-35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ5410
|
Newark | Connector |Glenair 234-100-H2ZL11-35PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$462.2700 / $1,789.0000 | Buy Now |
DISTI #
3937-234-100-H2ZL11-35PN-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$3,020.4300 | Buy Now |
DISTI #
234-100-H2ZL11-35P
|
Avnet Americas | HERMETICS ALL SERIES - Bulk (Alt: 234-100-H2ZL11-35P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$445.0810 / $1,987.7700 | Buy Now |
DISTI #
654-234100H2ZL1135PN
|
Mouser Electronics | Circular MIL Spec Connector BOX MT HERM RECEPT PIN SOLDER CUP RoHS: Compliant | 0 |
|
$1,504.0200 / $1,808.8700 | Order Now |
DISTI #
234-100-H2ZL11-35P
|
Avnet Americas | HERMETICS ALL SERIES - Bulk (Alt: 234-100-H2ZL11-35P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$445.0810 / $1,987.7700 | Buy Now |
DISTI #
GLE234-100-H2ZL11-35PN
|
Interstate Connecting Components | HERMETICS - 38999 CONNECTOR | 0 |
|
$945.0840 / $1,626.3573 | Buy Now |
Part Details for 234-100-H2ZL11-35PN
234-100-H2ZL11-35PN CAD Models
234-100-H2ZL11-35PN Part Data Attributes:
|
234-100-H2ZL11-35PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
234-100-H2ZL11-35PN
Glenair Inc
MIL Series Connector, 13 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 11 | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 |
Alternate Parts for 234-100-H2ZL11-35PN
This table gives cross-reference parts and alternative options found for 234-100-H2ZL11-35PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 234-100-H2ZL11-35PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
234-100-H2Z111-35PN | MIL Series Connector, 13 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | Glenair Inc | 234-100-H2ZL11-35PN vs 234-100-H2Z111-35PN |