Part Details for 234-100-H2ZL15-35CK by Glenair Inc
Overview of 234-100-H2ZL15-35CK by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 234-100-H2ZL15-35CK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ5421
|
Newark | Connector |Glenair 234-100-H2ZL15-35CK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$704.7700 / $2,727.4800 | Buy Now |
DISTI #
3937-234-100-H2ZL15-35CK-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$4,515.9600 | Buy Now |
DISTI #
234-100-H2ZL15-35C
|
Avnet Americas | Circular Connector MIL-DTL-38999 Hermetic Receptacle 37 Position Pin Contact Box Mount Solder - Bulk (Alt: 234-100-H2ZL15-35C) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$678.5626 / $3,030.5250 | Buy Now |
DISTI #
631-234100H2ZL1535CK
|
Mouser Electronics | Circular MIL Spec Connector 6+ start 8 wks | 0 |
|
$1,601.1800 | Order Now |
DISTI #
234-100-H2ZL15-35C
|
Avnet Americas | Circular Connector MIL-DTL-38999 Hermetic Receptacle 37 Position Pin Contact Box Mount Solder - Bulk (Alt: 234-100-H2ZL15-35C) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$678.5626 / $3,030.5250 | Buy Now |
DISTI #
GLE234-100-H2ZL15-35CK
|
Interstate Connecting Components | HERMETICS - 38999 CONNECTOR | 0 |
|
$1,440.8760 / $2,479.5205 | Buy Now |