There are no models available for this part yet.
Overview of 234-100-H7Z113-35SN by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 234-100-H7Z113-35SN by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AJ5476
|
Newark | Connector |Glenair 234-100-H7Z113-35SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$969.9000 / $3,753.5000 | Buy Now | |
DISTI #
3937-234-100-H7Z113-35SN-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$6,062.0100 | Buy Now | |
DISTI #
234-100-H7Z113-35S
|
Avnet Americas | Circular Connector MIL-DTL-38999 Hermetic Receptacle 22 Position Socket Contact Jam Nut Solder Cup - Bulk (Alt: 234-100-H7Z113-35S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
631-234100H7Z11335SN
|
Mouser Electronics | Circular MIL Spec Connector 6+ start 8 wks RoHS: Compliant | 0 |
|
$1,986.0800 | Order Now | |
DISTI #
GLE234-100-H7Z113-35SN
|
Interstate Connecting Components | HERMETICS - 38999 CONNECTOR | 0 |
|
Buy Now |
CAD Models for 234-100-H7Z113-35SN by Glenair Inc
Part Data Attributes for 234-100-H7Z113-35SN by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDARD: MIL-DTL-38999, EMI SHIELDED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/FLUID/VIBRATION RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
PANEL
|
Option
|
HERMETIC
|
Shell Material
|
STAINLESS STEEL
|
Shell Size
|
13
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
22
|
Alternate Parts for 234-100-H7Z113-35SN
This table gives cross-reference parts and alternative options found for 234-100-H7Z113-35SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 234-100-H7Z113-35SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
234-100-H7ZL13-35SN | MIL Series Connector, 22 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle | Glenair Inc | 234-100-H7Z113-35SN vs 234-100-H7ZL13-35SN |