Part Details for 2340-5221-TG by 3M Interconnect
Overview of 2340-5221-TG by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
52218-000HAHLF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 5V, 0mm s/o, Right Push Rod Eject, with Hold-Down, 8mm Eject Travel | |
52218-000MHAHLF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 5V, 0mm s/o, Right Push Rod Eject, with Hold-Down, 8mm Eject Travel, Special Version | |
HA7-5221-5 | Rochester Electronics LLC | Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, CDIP8, FRIT SEALED, CERDIP-8 |
Price & Stock for 2340-5221-TG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2340-5221-TG-ND
|
DigiKey | CONN HEADER R/A 40POS 2.54MM Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
05111558286
|
Avnet Americas | Conn Unshrouded Header HDR 40 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 05111558286) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-2340-5221-TG
|
Mouser Electronics | Headers & Wire Housings 2340-5221TG-40/2R/PS HDR/RA.318-.120/10M | 0 |
|
$1.1900 / $1.3000 | Order Now |
Part Details for 2340-5221-TG
2340-5221-TG CAD Models
2340-5221-TG Part Data Attributes
|
2340-5221-TG
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
2340-5221-TG
3M Interconnect
Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.2 inch | |
Body Depth | 0.1 inch | |
Body Length | 2 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 2340-5221-TG
This table gives cross-reference parts and alternative options found for 2340-5221-TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2340-5221-TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
008380040000012 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Gray Insulator, Receptacle, | Kyocera AVX Components | 2340-5221-TG vs 008380040000012 |
821-A040P-AMB00 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle, | Amphenol Corporation | 2340-5221-TG vs 821-A040P-AMB00 |
842-816-4037-035 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 2340-5221-TG vs 842-816-4037-035 |
2340-5281-TG | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 3M Interconnect | 2340-5221-TG vs 2340-5281-TG |
842-816-4033-419 | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 2340-5221-TG vs 842-816-4033-419 |
842-816-4030-419 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 2340-5221-TG vs 842-816-4030-419 |
008289040002111 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Gray Insulator, Receptacle, | Kyocera AVX Components | 2340-5221-TG vs 008289040002111 |
008380040001042 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Gray Insulator, Receptacle, | Kyocera AVX Components | 2340-5221-TG vs 008380040001042 |
008289040009043 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Gray Insulator, Receptacle, | Kyocera AVX Components | 2340-5221-TG vs 008289040009043 |
842-816-4020-635 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 2340-5221-TG vs 842-816-4020-635 |