Part Details for 2340-6121-TP by 3M Interconnect
Overview of 2340-6121-TP by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 2340-6121-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2340-6121-TP-ND
|
DigiKey | CONN HEADER VERT 40POS 2.54MM Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
05111195895
|
Avnet Americas | Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 05111195895) RoHS: Not Compliant Min Qty: 5400 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-2340-6121-TP
|
Mouser Electronics | Headers & Wire Housings 40/2R/PS HDR/STR .230-.120//90:10 | 0 |
|
$0.4810 / $0.5170 | Order Now |
Part Details for 2340-6121-TP
2340-6121-TP CAD Models
2340-6121-TP Part Data Attributes
|
2340-6121-TP
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
2340-6121-TP
3M Interconnect
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN LEAD (100) OVER NICKEL (50) | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 2340-6121-TP
This table gives cross-reference parts and alternative options found for 2340-6121-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2340-6121-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2340-6121-TB | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | 3M Interconnect | 2340-6121-TP vs 2340-6121-TB |