-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F1476
|
Newark | Board-Board Connector, Header, 40 Position, 1Row, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:40Contacts, Contact Termination Type:Through Hole Straight, Product Range:2300 Series Rohs Compliant: No |3M 2340-6211TG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2623 |
|
$1.8800 / $3.5900 | Buy Now |
DISTI #
7010505587
|
Avnet Americas | Headers & Wire Housings 40P STRT 1 ROW GOLD - Bulk (Alt: 7010505587) RoHS: Not Compliant Min Qty: 2600 Package Multiple: 200 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3264 / $1.5098 | Buy Now |
DISTI #
92F1476
|
Avnet Americas | Headers & Wire Housings 40P STRT 1 ROW GOLD - Bulk (Alt: 92F1476) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 2623 Partner Stock |
|
$2.1300 / $3.5900 | Buy Now |
DISTI #
517-6211TG
|
Mouser Electronics | Headers & Wire Housings 40P STRT 1 ROW GOLD RoHS: Not Compliant | 2240 |
|
$1.5500 / $2.7200 | Buy Now |
DISTI #
V36:1790_06594922
|
Arrow Electronics | Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Box Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2333 | Americas - 2261 |
|
$1.3310 / $2.1140 | Buy Now |
DISTI #
69883165
|
Verical | Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Box Min Qty: 5 Package Multiple: 1 Date Code: 2333 | Americas - 2261 |
|
$1.3310 / $2.1140 | Buy Now |
|
Bristol Electronics | 68 |
|
RFQ | ||
DISTI #
2340-6211TG
|
TTI | Headers & Wire Housings 40P STRT 1 ROW GOLD Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 2433 In Stock |
|
$1.5100 / $2.5400 | Buy Now |
DISTI #
7010505587
|
Avnet Americas | Headers & Wire Housings 40P STRT 1 ROW GOLD - Bulk (Alt: 7010505587) RoHS: Not Compliant Min Qty: 2600 Package Multiple: 200 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3264 / $1.5098 | Buy Now |
DISTI #
92F1476
|
Avnet Americas | Headers & Wire Housings 40P STRT 1 ROW GOLD - Bulk (Alt: 92F1476) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 2623 Partner Stock |
|
$2.1300 / $3.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2340-6211TG
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
2340-6211TG
3M Interconnect
40 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | 3M | |
Body Breadth | 0.1 inch | |
Body Depth | 0.159 inch | |
Body Length | 4 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | TIN LEAD (100) OVER NICKEL (50) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Manufacturer Series | 2300 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Reliability | COMMERCIAL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 |