Part Details for 2341.25 by Littelfuse Inc
Overview of 2341.25 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2341.25
2341.25 CAD Models
2341.25 Part Data Attributes
|
2341.25
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
2341.25
Littelfuse Inc
Electric Fuse, MEDIUM BLOW ELECTRIC FUSE, 1.25A, 250VAC, 100A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | PRE-ARCING TIME: OPEN WITHIN 0.4 SEC. AT 200% RATED CURRENT | |
Blow Characteristic | MEDIUM | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 3 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK; TAPE AND REEL | |
Rated Breaking Capacity | 100 A | |
Rated Current | 1.25 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; KTL; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |
Alternate Parts for 2341.25
This table gives cross-reference parts and alternative options found for 2341.25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2341.25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADL1.25 | Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | 2341.25 vs ADL1.25 |
SF-2410SP125W-2 | Fixed Resistor - Fusible, 0.065ohm, Surface Mount, 2410, CHIP | Bourns Inc | 2341.25 vs SF-2410SP125W-2 |
06641.25HXSL | Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 100A (IR), Through Hole | Littelfuse Inc | 2341.25 vs 06641.25HXSL |
02321.25XP | Electric Fuse, Medium Blow, 1.25A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 2341.25 vs 02321.25XP |
GDL1-1/4 | Electric Fuse, Time Delay Blow, 1.25A, 250VAC, 100A (IR), Inline/holder, | Mersen Electrical Power | 2341.25 vs GDL1-1/4 |
ATP1.25 | Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | 2341.25 vs ATP1.25 |
02351.25MRET1P | Electric Fuse, Fast Blow, 1.25A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 2341.25 vs 02351.25MRET1P |
04651.25 | Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 100A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 2341.25 vs 04651.25 |
CFB0520F/1.25 | Electric Fuse, Very Fast Blow, 1.25A, 250VAC, 100A (IR), Inline/holder, 5x20mm, | Camden Electronics Ltd | 2341.25 vs CFB0520F/1.25 |
BK/MDL-BV-1-1/4-R | Electric Fuse, Time Lag Blow, 1.25A, 100A (IR), | Eaton Corporation | 2341.25 vs BK/MDL-BV-1-1/4-R |