Part Details for 234137-000 by TE Connectivity
Overview of 234137-000 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Entertainment and Gaming
Price & Stock for 234137-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
234137-000
|
Avnet Americas | Connector Accessories Spin Coupling Adapter ST Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel (Alt: 234137-000) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
RFQ | |
|
Onlinecomponents.com | Backshell - Heat Shrink Adapter - 0.720" (18.29mm) Outside Diameter - 9 / 8 Shell Size - 7/16-28 UNEF Thread Size - Unshielded - Olive Drab Color. |
496 Partner Stock |
|
$39.3300 / $68.3200 | Buy Now |
DISTI #
234137-000
|
Avnet Abacus | Connector Accessories Spin Coupling Adapter ST Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel (Alt: 234137-000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Backshell - Heat Shrink Adapter - 0.720" (18.29mm) Outside Diameter - 9 / 8 Shell Size - 7/16-28 UNEF Thread Size - Unshielded - Olive Drab Color. |
496 Partner Stock |
|
$39.3300 / $68.3200 | Buy Now |