Part Details for 2342-5121-TG by 3M Interconnect
Overview of 2342-5121-TG by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 2342-5121-TG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2342-5121-TG-ND
|
DigiKey | CONN HEADER R/A 42POS 2.54MM Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
05111558319
|
Avnet Americas | Headers & Wire Housings 2342-5121TG-42/2R/PS HDR/RA.230-.120/10M - Bulk (Alt: 05111558319) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-2342-5121-TG
|
Mouser Electronics | Headers & Wire Housings 2342-5121TG-42/2R/PS HDR/RA.230-.120/10M | 0 |
|
$1.1700 / $1.2700 | Order Now |
Part Details for 2342-5121-TG
2342-5121-TG CAD Models
2342-5121-TG Part Data Attributes:
|
2342-5121-TG
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
2342-5121-TG
3M Interconnect
Board Connector, 42 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.2 inch | |
Body Depth | 0.1 inch | |
Body Length | 2.1 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 42 | |
UL Flammability Code | 94V-0 |