Part Details for 234210 by TE Connectivity
Overview of 234210 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70234-2100LF | Amphenol Communications Solutions | 4 Row Signal Header, 96 Position, Straight, Press-Fit, Wide body |
Price & Stock for 234210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SMCQ 80 M AB VV 8-23 CL * H007 137 E005 RoHS: Compliant |
240 In Stock |
|
$5.5000 / $12.0600 | Buy Now |
DISTI #
234210-E
|
TTI | Board to Board & Mezzanine Connectors 80-PIN,VERTICAL,SMT RoHS: Compliant pbFree: Pb-Free Min Qty: 240 Package Multiple: 240 Container: Reel |
Americas - 240 In Stock |
|
$6.3300 / $7.6200 | Buy Now |
DISTI #
000000000005442668
|
Sager | Board to Board & Mezzanine Connectors 80P 1.27MM VERT MALE Min Qty: 1 | 240 |
|
$5.0200 | Buy Now |
|
Master Electronics | SMCQ 80 M AB VV 8-23 CL * H007 137 E005 RoHS: Compliant |
240 In Stock |
|
$5.5000 / $12.0600 | Buy Now |
Part Details for 234210
234210 CAD Models
234210 Part Data Attributes
|
234210
TE Connectivity
Buy Now
|
Compare Parts:
234210
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |