-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPST, On-off, 1A, 24VDC, Wire Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2342832-5
|
Avnet Americas | Anti-Vandal Pushbutton Switch SPST ON-OFF RGB Illuminated Ring Flat Button 16mm 1A 24V Panel Mount - Bulk (Alt: 2342832-5) Min Qty: 100 Package Multiple: 20 Container: Bulk | 0 |
|
$36.7842 / $44.2658 | Buy Now |
DISTI #
655-2342832-5
|
Mouser Electronics | Pushbutton Switches AVC16L Flat S16 RGB R 500mm/2x3 | 0 |
|
$42.9100 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 20 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$38.9700 | Buy Now |
DISTI #
AMP2342832-5
|
Heilind Electronics | AVC16L FLAT S16 RGB R 500MM/2X | Americas - 0 in Stock |
|
$45.8428 / $46.5270 | Buy Now |
|
Onlinecomponents.com | AVC16L FLAT S16 RGB R 500MM/2X3 RoHS: Compliant |
175 Partner Stock |
|
$42.2800 / $55.9800 | Buy Now |
DISTI #
2342832-5
|
TME | Switch: capacitive, Pos: 2, SPST, 1A/24VDC, IP68, OFF-ON, RGB, Ø16mm Min Qty: 2 | 0 |
|
$62.3900 | RFQ |
DISTI #
AMP2342832-5
|
Interstate Connecting Components | AVC16L FLAT S16 RGB R 500MM/2X | 0 |
|
$45.8428 / $46.5270 | Buy Now |
DISTI #
TE Connectivity 2342832-5
|
PEI Genesis | Pushbutton Switch, SPST, On- | 0 |
|
Buy Now | |
DISTI #
000000000006139255
|
Sager | Pushbutton Switches AVC16L Flat S16 RGB R 500mm/2x3 Min Qty: 1 | 0 |
|
$42.5000 / $50.3600 | Buy Now |
|
Master Electronics | AVC16L FLAT S16 RGB R 500MM/2X3 RoHS: Compliant |
175 Partner Stock |
|
$42.2800 / $55.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2342832-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2342832-5
TE Connectivity
Pushbutton Switch, SPST, On-off, 1A, 24VDC, Wire Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | SILVER | |
Actuator Material | STEEL | |
Bushing Diameter | 0.63 inch | |
Bushing Length | 0.59 inch | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Function | ON-OFF | |
Contact Voltage(DC)-Max | 24 V | |
Housing Material | STAINLESS STEEL | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | ||
Packing Method | BULK | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |