-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPST, On-off, 1A, 24VDC, Wire Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2342836-2
|
Avnet Americas | Anti-Vandal Pushbutton Switch SPST ON-OFF Red Illuminated Ring Flat Button 22mm 1A 24V Panel Mount - Bulk (Alt: 2342836-2) Min Qty: 100 Package Multiple: 10 Lead time: 17 Weeks, 3 Days Container: Bulk | 0 |
|
$37.7624 | Buy Now |
DISTI #
655-2342836-2
|
Mouser Electronics | Pushbutton Switches AVC22L Flat AIO Red R 500mm/1x6 | 0 |
|
$45.0700 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 10 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$42.4500 | Buy Now |
DISTI #
AMP2342836-2
|
Heilind Electronics | AVC22L FLAT AIO RED R 500MM/1X | Americas - 0 in Stock |
|
$49.9397 / $50.6851 | Buy Now |
|
Onlinecomponents.com | AVC22L FLAT AIO RED R 500MM/1X6 RoHS: Compliant |
75 Partner Stock |
|
$42.9900 / $123.2400 | Buy Now |
DISTI #
2342836-2
|
TME | Switch: capacitive, Pos: 2, SPST, 1A/24VDC, IP68, OFF-ON, Ø22.2mm Min Qty: 2 | 0 |
|
$69.6600 | RFQ |
DISTI #
AMP2342836-2
|
Interstate Connecting Components | AVC22L FLAT AIO RED R 500MM/1X | 0 |
|
$49.9397 / $50.6851 | Buy Now |
DISTI #
000000000006139288
|
Sager | Pushbutton Switches AVC22L Flat AIO Red R 500mm/1x6 Min Qty: 1 | 0 |
|
$46.3100 / $54.8500 | Buy Now |
|
Master Electronics | AVC22L FLAT AIO RED R 500MM/1X6 RoHS: Compliant |
75 Partner Stock |
|
$42.9900 / $123.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2342836-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2342836-2
TE Connectivity
Pushbutton Switch, SPST, On-off, 1A, 24VDC, Wire Terminal, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | SILVER | |
Actuator Material | ALUMINUM | |
Bushing Diameter | 0.87 inch | |
Bushing Length | 0.59 inch | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Function | ON-OFF | |
Contact Voltage(DC)-Max | 24 V | |
Housing Material | ALUMINIUM | |
Mounting Feature | PANEL MOUNT | |
Packing Method | BULK | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | VANDAL-RESISTANT SWITCH | |
Termination Type | WIRE |