-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPST, 1A, 24VDC, Wire Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2342838-3
|
Avnet Americas | Switch Vandal Resistant OFF-(ON) SPST Wire Leaded with Connector 24VAC 24VDC Panel Mount Loose - Bulk (Alt: 2342838-3) Min Qty: 100 Package Multiple: 20 Container: Bulk | 0 |
|
$35.7063 / $42.9686 | Buy Now |
DISTI #
655-2342838-3
|
Mouser Electronics | Pushbutton Switches AVP16M H. Flat S04NL 500mm/2x3 | 0 |
|
$41.6600 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 20 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$37.8300 | Buy Now |
DISTI #
AMP2342838-3
|
Heilind Electronics | AVP16M H. FLAT S04 NL 500MM/2 | Americas - 0 in Stock |
|
$44.4994 / $45.1635 | Buy Now |
|
Onlinecomponents.com | AVP16M H. FLAT S04 NL 500MM/2X3 RoHS: Compliant |
75 Partner Stock |
|
$41.0400 / $54.3400 | Buy Now |
DISTI #
2342838-3
|
TME | Switch: piezoelectric, Pos: 2, SPST, 1A/24VAC, 1A/24VDC, IP68, Ø16mm Min Qty: 2 | 0 |
|
$60.4900 | RFQ |
DISTI #
AMP2342838-3
|
Interstate Connecting Components | AVP16M H. FLAT S04 NL 500MM/2 | 0 |
|
$44.4994 / $45.1635 | Buy Now |
DISTI #
TE Connectivity 2342838-3
|
PEI Genesis | Pushbutton Switch, SPST, 1A, | 0 |
|
Buy Now | |
DISTI #
000000000006139307
|
Sager | Pushbutton Switches AVP16M H. Flat S04NL 500mm/2x3 Min Qty: 1 | 0 |
|
$41.2700 / $48.8800 | Buy Now |
DISTI #
2342838-3
|
Avnet Abacus | (Alt: 2342838-3) RoHS: Compliant Min Qty: 100 Package Multiple: 20 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2342838-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2342838-3
TE Connectivity
Pushbutton Switch, SPST, 1A, 24VDC, Wire Terminal, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | SILVER | |
Actuator Material | STEEL | |
Bushing Diameter | 0.63 inch | |
Bushing Length | 0.61 inch | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 24 V | |
Contact Voltage(DC)-Max | 24 V | |
Housing Material | STAINLESS STEEL | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 4.998 N | |
Packing Method | BULK | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |