-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPST, 1A, 24VDC, Wire Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2342840-1
|
Avnet Americas | Switch Vandal Resistant OFF-(ON) SPST Wire Leaded with Connector 24VAC 24VDC Panel Mount Loose - Bulk (Alt: 2342840-1) Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$41.2388 / $49.6264 | Buy Now |
DISTI #
655-2342840-1
|
Mouser Electronics | Pushbutton Switches AVP19M Conc. AIO RGB R 500mm/1x6 RoHS: Compliant | 0 |
|
$48.3500 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 20 Container: Bag | 0Bag |
|
$43.6900 | Buy Now |
DISTI #
AMP2342840-1
|
Heilind Electronics | AVP19M CONC. AIO RGB R 500MM/1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | AVP19M CONC. AIO RGB R 500MM/1X6 |
88 Partner Stock |
|
$47.4000 / $62.7500 | Buy Now |
DISTI #
73597929
|
Verical | Anti-Vandal Illuminated and Non-Illuminated Piezo Switch Min Qty: 2 Package Multiple: 1 | Americas - 88 |
|
$47.2400 / $50.0100 | Buy Now |
DISTI #
2342840-1
|
Avnet Americas | Switch Vandal Resistant OFF-(ON) SPST Wire Leaded with Connector 24VAC 24VDC Panel Mount Loose - Bulk (Alt: 2342840-1) Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$41.2388 / $49.6264 | Buy Now |
DISTI #
2342840-1
|
Avnet Americas | Switch Vandal Resistant OFF-(ON) SPST Wire Leaded with Connector 24VAC 24VDC Panel Mount Loose - Bulk (Alt: 2342840-1) Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$41.2388 / $49.6264 | Buy Now |
DISTI #
AMP2342840-1
|
Interstate Connecting Components | AVP19M CONC. AIO RGB R 500MM/1 | 0 |
|
Buy Now | |
DISTI #
000000000006139313
|
Sager | Pushbutton Switches AVP19M Conc. AIO RGB R 500mm/1x6 Min Qty: 1 | 0 |
|
$47.6600 / $56.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2342840-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2342840-1
TE Connectivity
Pushbutton Switch, SPST, 1A, 24VDC, Wire Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | SILVER | |
Actuator Material | ALUMINUM | |
Bushing Diameter | 0.75 inch | |
Bushing Length | 0.72 inch | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 24 V | |
Contact Voltage(DC)-Max | 24 V | |
Housing Material | ALUMINIUM | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 4.998 N | |
Packing Method | BULK | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |