-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPST, 1A, 24VDC, Wire Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2342840-4
|
Avnet Americas | Anti-Vandal Pushbutton Switch SPST Momentary RGB Illuminated Ring Concave Button 19mm 1A 24V Panel Mount - Bulk (Alt: 2342840-4) Min Qty: 100 Package Multiple: 20 Container: Bulk | 0 |
|
$42.6865 / $51.3685 | Buy Now |
DISTI #
655-2342840-4
|
Mouser Electronics | Pushbutton Switches AVP19M Conc. S16 RGB R 500mm/1x6 | 0 |
|
$49.8800 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 20 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$45.2200 | Buy Now |
DISTI #
AMP2342840-4
|
Heilind Electronics | AVP19M CONC. S16 RGB R 500MM/1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | AVP19M CONC. S16 RGB R 500MM/1X6 |
98 Partner Stock |
|
$49.0600 / $64.9500 | Buy Now |
DISTI #
2342840-4
|
TME | Switch: piezoelectric, Pos: 2, SPST, 1A/24VAC, 1A/24VDC, IP68 Min Qty: 2 | 0 |
|
$72.0400 | RFQ |
DISTI #
AMP2342840-4
|
Interstate Connecting Components | AVP19M CONC. S16 RGB R 500MM/1 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 2342840-4
|
PEI Genesis | Pushbutton Switch, SPST, 1A, | 0 |
|
Buy Now | |
DISTI #
000000000006139316
|
Sager | Pushbutton Switches AVP19M Conc. S16 RGB R 500mm/1x6 Min Qty: 1 | 0 |
|
$49.3300 / $58.4300 | Buy Now |
|
Master Electronics | AVP19M CONC. S16 RGB R 500MM/1X6 |
98 Partner Stock |
|
$49.0600 / $64.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2342840-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2342840-4
TE Connectivity
Pushbutton Switch, SPST, 1A, 24VDC, Wire Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | SILVER | |
Actuator Material | STEEL | |
Bushing Diameter | 0.75 inch | |
Bushing Length | 0.72 inch | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 24 V | |
Contact Voltage(DC)-Max | 24 V | |
Housing Material | STAINLESS STEEL | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 4.998 N | |
Packing Method | BULK | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |