-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPST, 1A, 24VDC, Wire Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2342841-3
|
Avnet Americas | Anti-Vandal Pushbutton Switch SPST Momentary Non-Illuminated Concave Button 19mm 1A 24V Panel Mount - Bulk (Alt: 2342841-3) Min Qty: 100 Package Multiple: 20 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$38.1640 / $45.9261 | Buy Now |
DISTI #
655-2342841-3
|
Mouser Electronics | Pushbutton Switches AVP19M Conc. S04 NL 500mm/1x6 | 0 |
|
$44.7400 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 20 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$40.4300 | Buy Now |
DISTI #
AMP2342841-3
|
Heilind Electronics | AVP19M CONC. S04 NL 500MM/1X6 | Americas - 0 in Stock |
|
$47.5623 / $48.2722 | Buy Now |
|
Onlinecomponents.com | AVP19M CONC. S04 NL 500MM/1X6 RoHS: Compliant |
75 Partner Stock |
|
$43.8700 / $58.0700 | Buy Now |
DISTI #
2342841-3
|
TME | Switch: piezoelectric, Pos: 2, SPST, 1A/24VAC, 1A/24VDC, IP68 Min Qty: 2 | 0 |
|
$64.4200 | RFQ |
DISTI #
AMP2342841-3
|
Interstate Connecting Components | AVP19M CONC. S04 NL 500MM/1X6 | 0 |
|
$47.5623 / $48.2722 | Buy Now |
DISTI #
TE Connectivity 2342841-3
|
PEI Genesis | Pushbutton Switch, SPST, 1A, | 0 |
|
Buy Now | |
DISTI #
000000000006139319
|
Sager | Pushbutton Switches AVP19M Conc. S04 NL 500mm/1x6 Min Qty: 1 | 0 |
|
$44.1000 / $52.2500 | Buy Now |
|
Master Electronics | AVP19M CONC. S04 NL 500MM/1X6 RoHS: Compliant |
75 Partner Stock |
|
$43.8700 / $58.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2342841-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2342841-3
TE Connectivity
Pushbutton Switch, SPST, 1A, 24VDC, Wire Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | SILVER | |
Actuator Material | STEEL | |
Bushing Diameter | 0.75 inch | |
Bushing Length | 0.72 inch | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 24 V | |
Contact Voltage(DC)-Max | 24 V | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 4.998 N | |
Packing Method | BULK | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |