Part Details for 2343-140 by Techspray
Overview of 2343-140 by Techspray
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2343-140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R1550
|
Newark | Renew Eco-Friendly Recycled Delicate Task Wipes, Wipe Material:Cellulose, Wipe Width:381Mm, Wipe Length:421.64Mm, Product Range:-, Accessory Type:Delicate Task Wipe, Colour:White, Pack Quantity:140 Rohs Compliant: Yes |Techspray 2343-140 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9300 | Buy Now |
DISTI #
2343-140-ND
|
DigiKey | DELICATE TASK WIPES - 15" X 16.6 Min Qty: 15 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$12.5000 | Buy Now |
DISTI #
577-2343-140
|
Mouser Electronics | Dry Wipes DELICATE 15" x 16.6" 140 COUNT WIPES RoHS: Compliant | 0 |
|
$12.9300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$12.1100 / $24.0500 | Buy Now |