There are no models available for this part yet.
Overview of 23432 by Brady Worldwide Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68023-432HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Header, Through Hole, Single Row, 32 Positions, 2.54mm Pitch, RightAngle, 3.42mm (0.135in) Mating, 7.75mm (0.305in) Tail. | |
RJE1R288323432 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat6 over Cat5e, Stacked, Shield, With LEDs | |
RJE1R288223432 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat5e, Stacked, Shield, With LEDs |
Price & Stock for 23432 by Brady Worldwide Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10K4918
|
Newark | 1-1/2" Rnd., Plbg 101 Thru 125/Pack Of 25 Tags |Brady 23432 RoHS: Not Compliant Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$49.8900 | Buy Now | |
DISTI #
2267-23432-ND
|
DigiKey | 1-1/2" RND., PLBG 101 THRU 125 Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.0100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$51.9800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$47.9100 / $49.8900 | Buy Now |