Part Details for 2343428-1 by TE Connectivity
Overview of 2343428-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 2343428-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ4957
|
Newark | Card Edge Conn, Dual Side, 12P+14S, Th, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, No. Of Contacts:12 (Power), 14 (Signal) Contacts, Connector Mounting:Through Hole Mount, Connector Body Orientation:Right Angle Rohs Compliant: Yes |Amp Te Connectivity 2343428-1 Min Qty: 308 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3800 / $12.9400 | Buy Now |
DISTI #
17-2343428-1-ND
|
DigiKey | CONN EDGE DUAL FMALE 26POS Min Qty: 1 Lead time: 9 Weeks Container: Tray |
2910 In Stock |
|
$17.8563 / $21.9800 | Buy Now |
DISTI #
2343428-1
|
Avnet Americas | Connector Card Edge Receptacle 12Power/14Signal Position 2.54mm/7.62mm Solder Right Angle Through Hole - Trays (Alt: 2343428-1) Min Qty: 4620 Package Multiple: 308 Lead time: 6 Weeks, 5 Days Container: Tray | 0 |
|
$11.7108 / $13.2218 | Buy Now |
DISTI #
571-2343428-1
|
Mouser Electronics | Standard Card Edge Connectors HD+ CE, RA, CRPS RoHS: Compliant | 0 |
|
$13.8700 / $18.3100 | Order Now |
DISTI #
73775428
|
RS | HD plus CE, RA, CRPS, Card Edge Power Connectors | TE Connectivity 2343428-1 Min Qty: 4620 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$18.3700 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 4620 Package Multiple: 308 Container: Tray | 0Tray |
|
$11.1200 | Buy Now |
DISTI #
AMP2343428-1
|
Heilind Electronics | HD+ CE, RA, CRPS | Americas - 0 in Stock |
|
$11.9235 | Buy Now |
|
Onlinecomponents.com | HD+ CE, RA, CRPS |
273 In Stock |
|
$13.4600 / $17.8800 | Buy Now |
DISTI #
2343428-1
|
Avnet Americas | Connector Card Edge Receptacle 12Power/14Signal Position 2.54mm/7.62mm Solder Right Angle Through Hole - Trays (Alt: 2343428-1) Min Qty: 4620 Package Multiple: 308 Lead time: 6 Weeks, 5 Days Container: Tray | 0 |
|
$11.7108 / $13.2218 | Buy Now |
DISTI #
AMP2343428-1
|
Interstate Connecting Components | HD+ CE, RA, CRPS | 0 |
|
$11.9235 | Buy Now |
Part Details for 2343428-1
2343428-1 CAD Models
2343428-1 Part Data Attributes:
|
2343428-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2343428-1
TE Connectivity
Card Edge Connector, 26 Contact(s), Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS IS 7.62 MM | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Arrangement | S14P12 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 41A | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 41 A | |
Rated Voltage | 100 V | |
Terminal Pitch | 7.62 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |