-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), Press Fit Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AH5056
|
Newark | Connector, Zsfp+, Rcpt, 20Pos, Press Fit, No. Of Contacts:20Contacts, Gender:Receptacle, Connector Type:Zsfp+, Contact Termination Type:Press Fit, Product Range:-, Connector Mounting:Pcb Mount, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Te Connectivity 2343522-6 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.3300 / $39.1100 | Buy Now |
DISTI #
54AH4536
|
Newark | Connector, Zsfp+, Rcpt, 20Pos, Press Fit Rohs Compliant: Yes |Te Connectivity 2343522-6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$33.1700 / $40.9500 | Buy Now |
DISTI #
A145164-ND
|
DigiKey | CONN RCPT ZSFP+ 80POS PRESS R/A Min Qty: 1 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$36.5007 / $51.4800 | Buy Now |
DISTI #
2343522-6
|
Avnet Americas | Conn SFP56 2x2 RCP 80 POS 0.6mm Press Fit RA Through Hole - Trays (Alt: 2343522-6) Min Qty: 60 Package Multiple: 60 Lead time: 8 Weeks, 3 Days Container: Tray | 0 |
|
$31.8241 / $38.2968 | Buy Now |
DISTI #
571-2343522-6
|
Mouser Electronics | I/O Connectors SFP56 STACKED 2X2 RECEPTACLE ASSEMBLY RoHS: Compliant | 0 |
|
$36.2200 / $47.2400 | Order Now |
DISTI #
71781660
|
RS | I/O Connector, SFP56 STACKED 2X2 Receptacle Assembly | TE Connectivity 2343522-6 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$57.0400 / $58.8200 | RFQ |
|
Future Electronics | SFP56 STACKED 2X2 RECEPTACLE ASSEMBLY RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Container: Tray | 0Tray |
|
$36.8800 | Buy Now |
DISTI #
AMP2343522-6
|
Heilind Electronics | SFP56 STACKED 2X2 RECEPTACLE A | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SFP56 STACKED 2X2 RECEPTACLE ASSEMBLY | 0 |
|
$33.4800 / $70.1200 | Buy Now |
DISTI #
2343522-6
|
Avnet Americas | Conn SFP56 2x2 RCP 80 POS 0.6mm Press Fit RA Through Hole - Trays (Alt: 2343522-6) Min Qty: 60 Package Multiple: 60 Lead time: 8 Weeks, 3 Days Container: Tray | 0 |
|
$31.8241 / $38.2968 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2343522-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2343522-6
TE Connectivity
Board Connector, 20 Contact(s), Press Fit Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 0.6 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 20 |