Part Details for 2343U-140CNG1SNT01 by Hua Yuchuang
Overview of 2343U-140CNG1SNT01 by Hua Yuchuang
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA2343UA | Texas Instruments | Single-Supply, Rail-to-Rail Operational Amplifiers MicroAmplifier™ Series 8-SOIC -40 to 85 | |
OPA2343UA/2K5 | Texas Instruments | Single-Supply, Rail-to-Rail Operational Amplifiers MicroAmplifier™ Series 8-SOIC -40 to 85 |
Price & Stock for 2343U-140CNG1SNT01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1.27mm Single Row 40P Phosphor Bronze Direct Insert 1x40P PluginP1.27mm Female Headers ROHS | 1043 |
|
$0.1495 / $0.2757 | Buy Now |