Part Details for 234449-E by TE Connectivity
Overview of 234449-E by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 234449-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK3091
|
Newark | Conn, Din 41612, Rcpt, 20Pos, 2Row Rohs Compliant: Yes |Erni Te Connectivity 234449-E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 143 |
|
$1.9900 / $3.0500 | Buy Now |
DISTI #
2684-234449-E-ND
|
DigiKey | STVB/3 20 F AB VV 7-00 EE 5,5 * Min Qty: 156 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8104 | Buy Now |
DISTI #
234449-E
|
Avnet Americas | Conn DIN 41612 Receptacle 20 POS 2.54mm Press Fit ST Through Hole - Bulk (Alt: 234449-E) Min Qty: 156 Package Multiple: 156 Container: Bulk | 0 |
|
$1.6417 / $1.9756 | Buy Now |
DISTI #
305-234449
|
Mouser Electronics | DIN 41612 Connectors STVB/3 20 F AB VV 7-00 EE 5,5 * 247 E007 RoHS: Compliant | 0 |
|
$1.8900 / $3.5000 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 156 Package Multiple: 156 Container: Box | 0Box |
|
$1.6400 | Buy Now |
DISTI #
ERN234449
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | 0 |
|
$1.6600 / $2.1100 | Buy Now | |
DISTI #
234449-E
|
Avnet Americas | Conn DIN 41612 Receptacle 20 POS 2.54mm Press Fit ST Through Hole - Bulk (Alt: 234449-E) Min Qty: 156 Package Multiple: 156 Container: Bulk | 0 |
|
$1.6417 / $1.9756 | Buy Now |
DISTI #
ERN234449
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
234449-E
|
Avnet Asia | Conn DIN 41612 Receptacle 20 POS 2.54mm Press Fit ST Through Hole (Alt: 234449-E) RoHS: Compliant Min Qty: 156 Package Multiple: 156 Lead time: 5 Weeks, 0 Days | 0 |
|
$1.7391 / $1.9595 | Buy Now |
Part Details for 234449-E
234449-E CAD Models
234449-E Part Data Attributes:
|
234449-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
234449-E
TE Connectivity
Board Euro Connector, 20 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: DIN 41612, IEC 60603-2 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 20 |