Part Details for 2344604-4 by TE Connectivity
Overview of 2344604-4 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2344604-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2344604-4TR-ND
|
DigiKey | 50 AMP CARD EDGE ASSEMBLY Min Qty: 19200 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2128 | Buy Now |
DISTI #
2344604-4
|
Avnet Americas | Conn Mini Power Edge Socket 16 POS 2.65mm Solder ST Through Hole - Tape and Reel (Alt: 2344604-4) Min Qty: 19200 Package Multiple: 2400 Lead time: 13 Weeks, 4 Days Container: Reel | 0 |
|
$3.5123 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 19200 Package Multiple: 2400 Container: Reel | 0Reel |
|
$3.1200 | Buy Now |
DISTI #
AMP2344604-4
|
Heilind Electronics | 50 AMP CARD EDGE ASSEMBLY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$3.3600 / $9.8600 | Buy Now | |
DISTI #
2344604-4
|
Avnet Americas | Conn Mini Power Edge Socket 16 POS 2.65mm Solder ST Through Hole - Tape and Reel (Alt: 2344604-4) Min Qty: 19200 Package Multiple: 2400 Lead time: 13 Weeks, 4 Days Container: Reel | 0 |
|
$3.5123 | Buy Now |
DISTI #
AMP2344604-4
|
Interstate Connecting Components | 50 AMP CARD EDGE ASSEMBLY | 0 |
|
Buy Now | |
DISTI #
2344604-4
|
Avnet Asia | Conn Mini Power Edge Socket 16 POS 2.65mm Solder ST Through Hole (Alt: 2344604-4) RoHS: Compliant Min Qty: 19200 Package Multiple: 2400 Lead time: 8 Weeks, 6 Days | 0 |
|
RFQ | |
|
Master Electronics | 0 |
|
$3.3600 / $9.8600 | Buy Now |