Part Details for 2345 by Keystone Electronics Corp
Overview of 2345 by Keystone Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2345
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-2345-ND
|
DigiKey | ROUND SPACER #4 NYLON 5/8" Min Qty: 1000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1278 | Buy Now |
DISTI #
534-2345
|
Mouser Electronics | Standoffs & Spacers SELF RETAING CLR HLE SPACER .625" #4 RoHS: Compliant | 575 |
|
$0.1200 / $0.2600 | Buy Now |
DISTI #
70844873
|
RS | Spacer, 1/4 Round, Retaining, .625 L, .102 Thread, Nylon 6/6, #4 | Keystone Electronics 2345 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1180 / $0.1280 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.1368 | Buy Now |
DISTI #
KEYS2345
|
TME | Spacer sleeve, polyamide, L: 15.87mm, Øout: 6.35mm, Øint: 2.59mm Min Qty: 10 | 0 |
|
$0.1490 / $0.1920 | RFQ |
DISTI #
000000000003888958
|
Sager | Standoffs & Spacers SELF RETAING CLR HLE SPACER .625 #4 Min Qty: 1000 | 0 |
|
$0.1048 / $0.1212 | Buy Now |
Part Details for 2345
2345 CAD Models
2345 Part Data Attributes
|
2345
Keystone Electronics Corp
Buy Now
|
Compare Parts:
2345
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |