Part Details for 2345834-2 by TE Connectivity
Overview of 2345834-2 by TE Connectivity
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 2345834-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH0214
|
Newark | Extraction Tool, Motor Connector Kit Rohs Compliant: Yes |Te Connectivity 2345834-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1935 |
|
$20.9400 / $26.8200 | Buy Now |
DISTI #
2345834-2-ND
|
DigiKey | CONN RCPT 6P CRIMP 16-20AWG GOLD Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
77 In Stock |
|
$19.3521 / $27.3000 | Buy Now |
DISTI #
2345834-2
|
Avnet Americas | Conn Motor Connector RCP 6 POS ST - Bulk (Alt: 2345834-2) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 20 Weeks, 5 Days Container: Bulk | 0 |
|
$16.8726 / $20.3043 | Buy Now |
DISTI #
571-2345834-2
|
Mouser Electronics | Extraction, Removal & Insertion Tools NEW MOTOR CONN REC KIT. PF RoHS: Compliant | 794 |
|
$19.7400 / $25.7900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 160 Package Multiple: 160 Container: Bag | 0Bag |
|
$16.8300 | Buy Now |
DISTI #
AMP2345834-2
|
Heilind Electronics | NEW MOTOR CONN REC KIT | Americas - 477 in Stock |
|
$21.0276 / $21.3415 | Buy Now |
|
Onlinecomponents.com | Connector Kit - Receptacle - 6 Position - Mating Alignment - Polarization Mating Alignment Type - Mating Retention - Crimp. RoHS: Compliant |
794 In Stock |
|
$17.8000 / $29.3500 | Buy Now |
DISTI #
71330755
|
Verical | Standard Rectangular Connectors, Connector Kit, Receptacle Min Qty: 2 Package Multiple: 1 Date Code: 2326 | Americas - 621 |
|
$21.5962 / $36.8256 | Buy Now |
DISTI #
53319971
|
Verical | Standard Rectangular Connectors, Connector Kit, Receptacle Min Qty: 3 Package Multiple: 1 | Americas - 154 |
|
$22.0300 / $27.8600 | Buy Now |
DISTI #
77320021
|
Verical | Standard Rectangular Connectors, Connector Kit, Receptacle Min Qty: 4 Package Multiple: 1 | Americas - 14 |
|
$25.9577 / $26.7101 | Buy Now |
Part Details for 2345834-2
2345834-2 CAD Models
2345834-2 Part Data Attributes:
|
2345834-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2345834-2
TE Connectivity
Rectangular Power Connector, 6 Contact(s), Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mixed Contacts | NO | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7 A | |
Rated Voltage | 500 V | |
Reference Standard | UL | |
Terminal Pitch | 5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |