Part Details for 2345889 (ALTERNATE: 2345889) by RS Pro
Overview of 2345889 (ALTERNATE: 2345889) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2345889 (ALTERNATE: 2345889)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73641389
|
RS | Adhesive Lined Heat Shrink Tubing, 19.1mm Sleeve, D x 1.22m L, 3:1 Ratio, Black | RS PRO 2345889 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 8 |
|
$13.3900 | Buy Now |