Part Details for 2345910 (ALTERNATE: 2345910) by RS Pro
Overview of 2345910 (ALTERNATE: 2345910) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2345910 (ALTERNATE: 2345910)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73641409
|
RS | Black Polyolefin Heat Shrink Tubing 3.2mm Sleeve D x 1.22m L 2:1 Ratio | RS PRO 2345910 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 37 |
|
$2.3900 | Buy Now |