Part Details for 2345921 (ALTERNATE: 2345921) by RS Pro
Overview of 2345921 (ALTERNATE: 2345921) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2345921 (ALTERNATE: 2345921)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73641419
|
RS | Black Polyolefin Heat Shrink Tubing 19.1mm Sleeve D x 1.22m L 2:1 Ratio | RS PRO 2345921 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 14 |
|
$4.9900 | Buy Now |