Part Details for 2348888-1 by TE Connectivity
Overview of 2348888-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 2348888-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2348888-1-ND
|
DigiKey | MULTIBEAM, VRT ASSY, VITA 62, PR Min Qty: 1650 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$37.3700 | Buy Now |
DISTI #
2348888-1
|
Avnet Americas | Connector Power Receptacle 7 Position 4.95mm Press-Fit Straight Through Hole 56 Terminal 1 Port - Trays (Alt: 2348888-1) RoHS: Not Compliant Min Qty: 1650 Package Multiple: 165 Lead time: 9 Weeks, 5 Days Container: Tray | 0 |
|
$32.9152 | Buy Now |
DISTI #
571-2348888-1
|
Mouser Electronics | High Speed / Modular Connectors Multibeam, Vrt Assy, VITA 62, Press RoHS: Compliant | 0 |
|
$37.5500 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1650 Package Multiple: 165 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$37.9500 | Buy Now |
DISTI #
AMP2348888-1
|
Heilind Electronics | MULTIBEAM, VRT ASSY, VITA 62, | Americas - 0 in Stock |
|
$43.5295 | Buy Now |
|
Onlinecomponents.com | Multibeam, Vrt Assy, VITA 62.2, Press RoHS: Compliant | 0 |
|
$37.5000 / $109.9800 | Buy Now |
DISTI #
2348888-1
|
TTI | High Speed / Modular Connectors Multibeam, Vrt Assy, VITA 62, Press Min Qty: 1650 Package Multiple: 33 Container: Tray | Americas - 0 |
|
$39.6000 | Buy Now |
DISTI #
AMP2348888-1
|
Interstate Connecting Components | MULTIBEAM, VRT ASSY, VITA 62, | 0 |
|
$43.5295 | Buy Now |
DISTI #
2348888-1
|
Avnet Abacus | Connector Power Receptacle 7 Position 4.95mm Press-Fit Straight Through Hole 56 Terminal 1 Port (Alt: 2348888-1) RoHS: Compliant Min Qty: 1650 Package Multiple: 165 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2348888-1
|
Avnet Abacus | Connector Power Receptacle 7 Position 4.95mm Press-Fit Straight Through Hole 56 Terminal 1 Port (Alt: 2348888-1) Min Qty: 1650 Package Multiple: 1 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2348888-1
2348888-1 CAD Models
2348888-1 Part Data Attributes
|
2348888-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2348888-1
TE Connectivity
Rectangular Power Connector, 7 Contact(s), Female, Press Fit Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 2.54 inch | |
Body Depth | 0.5 inch | |
Body Length | 0.47 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 75A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 75 A | |
Rated Voltage | 270 V | |
Reference Standard | UL | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |