Part Details for 234A011-25-0 by TE Connectivity
Results Overview of 234A011-25-0 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 234A011-25-0
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
46AJ1236
|
Newark | Heat Shrink Cable Boots&end Caps Hs-Boot |Raychem Te Connectivity 234A011-25-0 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.7100 / $24.3400 | Buy Now |
|
DISTI #
45M0956
|
Newark | 234A011-25-0 |Raychem Te Connectivity 234A011-25-0 RoHS: Not Compliant Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2300 / $13.0100 | Buy Now |
|
DISTI #
38AH9650
|
Newark | 234A011-25-0 Rohs Compliant: Yes |Raychem Te Connectivity 234A011-25-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8100 | Buy Now |
|
DISTI #
234A011-25-0-ND
|
DigiKey | HEATSHRINK BOOT RECT RA SZ11 BLK Min Qty: 350 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.9437 | Buy Now |
|
DISTI #
806808-000
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: 806808-000) COO: Mexico RoHS: Compliant Min Qty: 350 Package Multiple: 25 Lead time: 40 Weeks, 0 Days Container: Box | 0 |
|
$13.0563 / $15.0612 | Buy Now |
|
DISTI #
650-234A011-25-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps HS-BOOT RoHS: Compliant | 198 |
|
$11.5800 / $14.1700 | Buy Now |
|
DISTI #
RYC234A011-25-0
|
Heilind Electronics | 806808-000 | Americas - 0 in Stock |
|
$12.6866 / $14.5971 | Buy Now |
|
|
Onlinecomponents.com | Heat Shrink D-Subminiature Boot RA Fluid Resistant Elastomer COO: Mexico RoHS: Compliant |
368 In Stock |
|
$12.1200 / $34.6000 | Buy Now |
|
DISTI #
74064279
|
Verical | Heat Shrink D-Subminiature Boot RA Fluid Resistant Elastomer RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2204 | Americas - 365 |
|
$38.7197 / $41.9394 | Buy Now |
|
|
Bristol Electronics | Min Qty: 1 | 17 |
|
$8.0433 / $11.9160 | Buy Now |
Part Details for 234A011-25-0
234A011-25-0 CAD Models
234A011-25-0 Part Data Attributes
|
|
234A011-25-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
234A011-25-0
TE Connectivity
Cable Mounting & Accessories HS-BOOT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| Factory Lead Time | 24 Weeks | |
| Connector Support Type | Connector Accessory | |
| Material | Elastomer | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -75 °C | |
| Wire Size-Max |
234A011-25-0 Frequently Asked Questions (FAQ)
-
The recommended torque value for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs). It's essential to follow this value to ensure proper connection and prevent damage to the connector.
-
Yes, the 234A011-25-0 connector is designed to withstand high-vibration environments. However, it's crucial to ensure proper mounting and secure the connector to the PCB or panel to prevent damage or disconnection.
-
The 234A011-25-0 connector has a rating of IP67, which means it's protected against dust and water ingress. However, it's essential to follow proper sealing and installation procedures to maintain the IP67 rating. Additionally, consider the operating temperature range (-40°C to 125°C) and ensure the connector is suitable for your specific environmental conditions.
-
While the datasheet specifies 24 AWG wire, the connector can accommodate wire sizes between 20 AWG and 26 AWG. However, it's essential to ensure the wire size and insulation meet the connector's specifications to prevent damage or electrical issues.
-
The maximum current rating for each contact is 7.5 A. It's crucial to ensure the total current drawn from the connector does not exceed this rating to prevent overheating or damage.