Part Details for 235.300 by Littelfuse Inc
Overview of 235.300 by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 235.300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse 0.3A 250V Fast Acting 2-Pin |
309 In Stock |
|
$0.3860 / $2.6200 | Buy Now |
|
Master Electronics | Fuse 0.3A 250V Fast Acting 2-Pin |
309 In Stock |
|
$0.3860 / $2.6200 | Buy Now |
Part Details for 235.300
235.300 CAD Models
235.300 Part Data Attributes
|
235.300
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
235.300
Littelfuse Inc
Electric Fuse, Fast Blow, 0.3A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK; TAPE AND REEL | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.3 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; KTL; UL | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP |
Alternate Parts for 235.300
This table gives cross-reference parts and alternative options found for 235.300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 235.300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDP.300 | Electric Fuse, Time Lag Blow, 0.3A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | 235.300 vs SDP.300 |
239.300XP | Electric Fuse, Time Lag Blow, 0.3A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 235.300 vs 239.300XP |
239.300 | Electric Fuse, Time Lag Blow, 0.3A, 250VAC, 35A (IR), Inline/holder, | Littelfuse Inc | 235.300 vs 239.300 |
318.300P | Electric Fuse, Fast Blow, 0.3A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 235.300 vs 318.300P |
MI6AB25V0.3 | Electric Fuse, Fast Blow, 0.3A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 235.300 vs MI6AB25V0.3 |
GDL-V3/10 | Electric Fuse, Time Delay Blow, 0.3A, 250VAC, 35A (IR), Through Hole, | Mersen Electrical Power | 235.300 vs GDL-V3/10 |
GDL3/10 | Electric Fuse, Time Delay Blow, 0.3A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 235.300 vs GDL3/10 |
235.3 | Electric Fuse, FAST BLOW ELECTRIC FUSE, 0.3A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT | Littelfuse Inc | 235.300 vs 235.3 |
BK/MDL-BV-3/10-R | Electric Fuse, Time Lag Blow, 0.3A, 35A (IR), | Eaton Corporation | 235.300 vs BK/MDL-BV-3/10-R |
GGA3/10 | Electric Fuse, Time Delay Blow, 0.3A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 235.300 vs GGA3/10 |