Part Details for 235.500P by Littelfuse Inc
Overview of 235.500P by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 235.500P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 232 |
|
RFQ |
Part Details for 235.500P
235.500P CAD Models
235.500P Part Data Attributes
|
235.500P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
235.500P
Littelfuse Inc
Electric Fuse, Fast Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK; TAPE AND REEL | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; KTL; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | END CAP |
Alternate Parts for 235.500P
This table gives cross-reference parts and alternative options found for 235.500P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 235.500P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0315.500VXP | Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 235.500P vs 0315.500VXP |
MI6F25V0.5 | Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 235.500P vs MI6F25V0.5 |
GGA-V1/2 | Electric Fuse, Time Delay Blow, 0.5A, 250VAC, 35A (IR), Through Hole, | Mersen Electrical Power | 235.500P vs GGA-V1/2 |
0677.500 | Electric Fuse, Slow Blow, 0.5A, 250VAC, 35A (IR), Through Hole, | Littelfuse Inc | 235.500P vs 0677.500 |
GDG1/2 | Electric Fuse, Time Delay Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 235.500P vs GDG1/2 |
225.500M | Electric Fuse, Fast Blow, 0.5A, 250VAC, 35A (IR), Supplemental, Inline/holder, 2AG, | Littelfuse Inc | 235.500P vs 225.500M |
50T-0500H | TIME LAG BLOW ELECTRIC FUSE, 0.5A, 250VAC, 35A (IR), INLINE/HOLDER | Hollyland (China) Electronics Technology Corp Ltd | 235.500P vs 50T-0500H |
230.500M | Electric Fuse, Slow Blow, 0.5A, 250VAC, 35A (IR), Through Hole | Littelfuse Inc | 235.500P vs 230.500M |
TR2/S506-500MAS | Electric Fuse, Time Delay Blow, 0.5A, 250VAC, 35A (IR), Inline/holder | Cooper Industries | 235.500P vs TR2/S506-500MAS |
MIMRF25V0,5LL | Electric Fuse, Fast Blow, 0.5A, 250VAC, 35A (IR), Through Hole, | Mersen Electrical Power | 235.500P vs MIMRF25V0,5LL |