Part Details for 235002511371L by YAGEO Corporation
Overview of 235002511371L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 235002511371L
235002511371L CAD Models
235002511371L Part Data Attributes
|
235002511371L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
235002511371L
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 137ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Epoxy Coated | |
JESD-609 Code | e3 | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 137 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for 235002511371L
This table gives cross-reference parts and alternative options found for 235002511371L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 235002511371L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
235002511371 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 137ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | YAGEO Corporation | 235002511371L vs 235002511371 |
YC164-FR-07137R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 137ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206 | YAGEO Corporation | 235002511371L vs YC164-FR-07137R |
YC164-FR-13137RL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 137ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | 235002511371L vs YC164-FR-13137RL |
235002531371L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 137ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | 235002511371L vs 235002531371L |
235002531371 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 137ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | 235002511371L vs 235002531371 |
YC164-FR-10137RL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 137ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | 235002511371L vs YC164-FR-10137RL |