Part Details for 235002511422 by YAGEO Corporation
Overview of 235002511422 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 235002511422
235002511422 CAD Models
235002511422 Part Data Attributes
|
235002511422
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
235002511422
YAGEO Corporation
RES NET,METAL PASTE,1.4K OHMS,50WV,1% +/-TOL,1206 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 1400 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1206 | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for 235002511422
This table gives cross-reference parts and alternative options found for 235002511422. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 235002511422, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YC164-FR-131K4L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 1400ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | 235002511422 vs YC164-FR-131K4L |
YC164-FR-101K4 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 1400ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | 235002511422 vs YC164-FR-101K4 |
YC164-FR-131K4 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 1400ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | 235002511422 vs YC164-FR-131K4 |
RN1641401F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 1400ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Dubilier | 235002511422 vs RN1641401F |
235002531402L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 1400ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | 235002511422 vs 235002531402L |
YC164-FR-071K4L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 1400ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | 235002511422 vs YC164-FR-071K4L |