235002511919L
YAGEO Corporation
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 19.1ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206,

Overview of 235002511919L by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 235002511919L by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 235002511919L by YAGEO Corporation

235002511919L
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Epoxy Coated
JESD-609 Code
e3
Network Type
ISOLATED
Number of Terminals
8
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.0625 W
Resistance
19.1 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
1206
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. 235002511919L
    YAGEO Corporation
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 19.1ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206,
    VS

Alternate Parts for 235002511919L

This table gives cross-reference parts and alternative options found for 235002511919L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 235002511919L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
235002531919 Res Net,Thick Film,19.1 Ohms,50WV,1% +/-Tol,-200,200ppm TC,1206 Case YAGEO Corporation 235002511919L vs 235002531919
YC164-FR-0719R1 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 19.1ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206 YAGEO Corporation 235002511919L vs YC164-FR-0719R1
RN16419R1F Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 19.1ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, Dubilier 235002511919L vs RN16419R1F
235002511919 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 19.1ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT YAGEO Corporation 235002511919L vs 235002511919

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 235002511919L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 235002511919L by YAGEO Corporation

Select Manufacturer
Which Manufacturer of 235002511919L would you like to use for your alert(s)?
  • Please alert me when 235002511919L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 235002511919L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 235002511919L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 235002511919L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 235002511919L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 235002511919L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: