Part Details for 2350304-2 by TE Connectivity
Overview of 2350304-2 by TE Connectivity
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for 2350304-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AJ9256
|
Newark | Modular Conn, Plug, 8P4C, 1Port, Cable, Modular Connector Type:Modular Plug, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P4C, Lan Category:Cat5E, Ip Rating:-, Connector Mounting:Cable Mount Rohs Compliant: Yes |Te Connectivity 2350304-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 94 |
|
$16.3400 | Buy Now |
DISTI #
17-2350304-2-ND
|
DigiKey | MINI IO CONN CAT5E FI 2X2 AWG24/ Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
288 In Stock |
|
$28.6785 / $40.4500 | Buy Now |
DISTI #
2350304-2
|
Avnet Americas | Connector Mini I/O Plug 8 Position 1.27mm Solder Straight Cable Mount Carton - Bulk (Alt: 2350304-2) Min Qty: 144 Package Multiple: 144 Lead time: 21 Weeks, 4 Days Container: Bulk | 0 |
|
$25.0042 / $30.0898 | Buy Now |
DISTI #
86AJ9256
|
Avnet Americas | Connector Mini I/O Plug 8 Position 1.27mm Solder Straight Cable Mount Carton - Bulk (Alt: 86AJ9256) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 2 Days Container: Bulk | 94 Partner Stock |
|
$30.4900 / $40.2600 | Buy Now |
DISTI #
571-2350304-2
|
Mouser Electronics | I/O Connectors MINI IO CONN Cat5e FI 2x2 AWG24/26 T II RoHS: Compliant | 142 |
|
$28.4600 / $38.7100 | Buy Now |
DISTI #
73018911
|
RS | Industrial Mini I/O, Plug, Shielded, Cat 5e, FI 2x2 AWG24/26 T II | TE Connectivity 2350304-2 RoHS: Not Compliant Min Qty: 144 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$37.0700 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 144 Package Multiple: 144 Container: Box | 0Box |
|
$24.9300 | Buy Now |
DISTI #
AMP2350304-2
|
Heilind Electronics | MINI I/O,CAT5E,2X2,26-24AWG FIELD INSTLBL,TY II (D) | Americas - 108 in Stock |
|
$31.1618 / $31.6269 | Buy Now |
|
Onlinecomponents.com | MINI IO CONN Cat5e FI 2x2 AWG24/26 T II |
1584 Partner Stock |
|
$28.7800 / $38.0500 | Buy Now |
DISTI #
74063794
|
Verical | Conn Mini I/O PL 8 POS 1.27mm ST Cable Mount 8 Terminal 1 Port Cat 5e Carton Min Qty: 3 Package Multiple: 1 | Americas - 1152 |
|
$25.8200 / $30.3300 | Buy Now |
Part Details for 2350304-2
2350304-2 CAD Models
2350304-2 Part Data Attributes:
|
2350304-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2350304-2
TE Connectivity
Telecom and Datacom Connector, 8 Contact(s), Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE4T | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Shell Material | STAINLESS STEEL | |
Terminal Pitch | 1.27 mm | |
Total Number of Contacts | 8 |