Part Details for 2351378-4 by TE Connectivity
Overview of 2351378-4 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2351378-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK7621
|
Newark | Sensor Conn, M12, Plug, 4Pos, Cable, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Male, No. Of Positions:4 Positions, Sensor Contact Type:Crimp Pin - Contacts Not Supplied, Ip/Nema Rating:Ip67 Rohs Compliant: Yes |Te Connectivity 2351378-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$29.8000 | Buy Now |
DISTI #
17-2351378-4-ND
|
DigiKey | M12 MALE,D4 CODE,STR CONNECTOR, Min Qty: 1 Lead time: 15 Weeks Container: Box |
80 In Stock |
|
$34.0258 / $48.3500 | Buy Now |
DISTI #
2351378-4
|
Avnet Americas | Connector M12 Circular PIN 4 Position Crimp Straight Cable Mount 4 Terminal 1 Port - Bulk (Alt: 2351378-4) Min Qty: 80 Package Multiple: 80 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$29.8894 / $35.9686 | Buy Now |
DISTI #
47AK7621
|
Avnet Americas | Connector M12 Circular PIN 4 Position Crimp Straight Cable Mount 4 Terminal 1 Port - Bulk (Alt: 47AK7621) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 40 Partner Stock |
|
$38.5700 / $45.2200 | Buy Now |
DISTI #
571-2351378-4
|
Mouser Electronics | Standard Circular Connector M12 MALE,D4 CODE,STR CONNECTOR, PG9 SEAL RoHS: Compliant | 156 |
|
$35.0400 / $43.4800 | Buy Now |
DISTI #
73565198
|
RS | M12 MALE, D4, PG9 SEAL, 4 Pos, Nickel, Brass, A Polarization, Polyamide 66 GF30 | TE Connectivity 2351378-4 Min Qty: 80 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$44.6800 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 80 Package Multiple: 1 Container: Bag | 0Bag |
|
$29.8000 | Buy Now |
DISTI #
AMP2351378-4
|
Heilind Electronics | M12 MALE,D4 CODE,STR CONNECTOR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | M12 MALE,D4 CODE,STR CONNECTOR, PG9 SEAL | 0 |
|
$31.4400 / $65.8600 | Buy Now |
DISTI #
2351378-4
|
Avnet Americas | Connector M12 Circular PIN 4 Position Crimp Straight Cable Mount 4 Terminal 1 Port - Bulk (Alt: 2351378-4) Min Qty: 80 Package Multiple: 80 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$29.8894 / $35.9686 | Buy Now |
Part Details for 2351378-4
2351378-4 CAD Models
2351378-4 Part Data Attributes
|
2351378-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2351378-4
TE Connectivity
Circular Connector, 4 Contact(s), Brass, Male, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | D | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 250 V | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Shell Size | 20 | |
Total Number of Contacts | 4 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 20 AWG |