Part Details for 235171-E by TE Connectivity
Overview of 235171-E by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 235171-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2684-235171-ETR-ND
|
DigiKey | M12 M 4 A L90H T * 301 * 188 * Y Min Qty: 250 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.4869 | Buy Now |
DISTI #
235171-E
|
Avnet Americas | Conn Circular Insert M12 PIN 4 POS Solder T/R - Bulk (Alt: 235171-E) Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
$6.7387 | Buy Now |
DISTI #
305-235171
|
Mouser Electronics | Circular Metric Connectors M12 MALE, A CODE, RA, 4P THR REAR MOUNT RoHS: Compliant | 11 |
|
$12.0700 / $17.6200 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 250 Package Multiple: 250 Lead time: 30 Weeks Container: Box | 0Box |
|
$7.1300 | Buy Now |
DISTI #
ERN235171
|
Heilind Electronics | M12 RIGHT ANGLE MALE 4-PIN A-CODING THR | Americas - 0 in Stock |
|
$8.9516 / $9.9345 | Buy Now |
|
Onlinecomponents.com | M12 M 4 A L90H T * 301 * 188 * Y Y * 000 RoHS: Compliant | 0 |
|
$7.5000 / $15.6300 | Buy Now |
DISTI #
ERN235171
|
Interstate Connecting Components | M12 RIGHT ANGLE MALE 4-PIN A-CODING THR | 0 |
|
$8.9516 / $9.9345 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2600 |
|
RFQ | |
DISTI #
235171-E
|
Avnet Abacus | (Alt: 235171-E) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114415816423
|
Chip1Stop | Unclassified | 750 |
|
$14.6000 / $28.0000 | Buy Now |
Part Details for 235171-E
235171-E CAD Models
235171-E Part Data Attributes
|
235171-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
235171-E
TE Connectivity
Circular Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: IEC 61076-2-101 | |
Backshell Type | SOLID | |
Body Depth | 0.791 inch | |
Body Diameter | 0.372 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER/POLYAMIDE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | IEC; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |