Part Details for 2352-1112-10 by Anderson Power Products
Overview of 2352-1112-10 by Anderson Power Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD6235-205MEB | Coilcraft Inc | General Purpose Inductor, 2000uH, 20%, 2 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT | |
LPD6235-223MEC | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 2 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT | |
LPR6235-253LMLC | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT |
Price & Stock for 2352-1112-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK5149
|
Newark | Sdg300 A-B Jumper Cord #14 Awg Sjt 1M, Rating: 18A, 300V Rohs Compliant: Yes |Anderson Power Products 2352-1112-10 RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.0600 / $41.4600 | Buy Now |
DISTI #
2243-2352-1112-10-ND
|
DigiKey | SDG300 A-B JUMPER CORD #14 AWG S Min Qty: 80 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.3536 | Buy Now |
DISTI #
879-2352-1112-10
|
Mouser Electronics | Heavy Duty Power Connectors SDG300 A-B Jumper Cord #14 AWG SJT 1M, RATING: 18A, 300V RoHS: Compliant | 0 |
|
$23.9900 / $25.3900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.5300 / $45.0900 | Buy Now |